text.skipToContent text.skipToNavigation

Référence fabricant

STTH102RL

STTH102 Series 1 A 0.97 V 20 ns High Efficiency Ultrafast Diode - DO-41

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STTH102RL - Caractéristiques techniques
Attributes Table
Style d'emballage :  DO-41 (DO-204AL)
Méthode de montage : Through Hole
Fonctionnalités et applications

The STTH102RL is a high efficiency ultrafast diode, which is using ST’s new 200 V planar technology, is specially suited for switching mode base drive and transistor circuits.

The device is also intended for use as a free wheeling diode in power supplies and other power switching applications. It is available in a TO-220FPAB package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
15 Semaines
Commande minimale :
20000
Multiples de :
5000
Total 
952,00 $
USD
Quantité
Prix unitaire
5 000
$0.0492
10 000
$0.0484
15 000
$0.0479
20 000
$0.0476
25 000+
$0.0465
Product Variant Information section