text.skipToContent text.skipToNavigation

Manufacturer Part #

STTH102RL

STTH102 Series 1 A 0.97 V 20 ns High Efficiency Ultrafast Diode - DO-41

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STTH102RL - Technical Attributes
Attributes Table
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The STTH102RL is a high efficiency ultrafast diode, which is using ST’s new 200 V planar technology, is specially suited for switching mode base drive and transistor circuits.

The device is also intended for use as a free wheeling diode in power supplies and other power switching applications. It is available in a TO-220FPAB package.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • High junction temperature
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$246.00
USD
Quantity
Unit Price
5,000
$0.0492
10,000
$0.0484
15,000
$0.0479
20,000
$0.0476
25,000+
$0.0465
Product Variant Information section