text.skipToContent text.skipToNavigation

Manufacturer Part #

VX60M45PW-M3/P

Schottky Diodes Rectifiers 60A,45V,TRENCH SCHOTTKY RECT.

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VX60M45PW-M3/P - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 0.45mA
Forward Voltage: 0.47V
Diode Capacitance-Max: 5500pF
Thermal Resistance: 0.6°C/W
Operating Temp Range: -40°C to +175°C
Configuration: Common cathode
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$515.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.02
2,500+
$1.01
Product Variant Information section