text.skipToContent text.skipToNavigation

Manufacturer Part #

55HQ030

60Amp,30V low Vf Schottky Rectifier in DO5 package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 55HQ030 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 30V
Forward Voltage: 480mV
Configuration: Single
Operating Temp Range: -65°C to +150°C
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
7
Multiple Of:
1
Total
$953.05
USD
Quantity
Unit Price
1
$139.77
2
$138.20
4
$136.65
5
$136.15
15+
$133.11
Product Variant Information section