Manufacturer Part #
BSR106WS-TP
1A SCHOTTKY RECTIFIER
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
Micro Commercial Components BSR106WS-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025
Details and Download
Tape&Reel Change
06/04/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components BSR106WS-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 10A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.7V |
| Configuration: | Single |
| Diode Capacitance-Max: | 120pF |
| Thermal Resistance: | 500°C/W |
| Operating Temp Range: | -65°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0295
9,000
$0.0287
12,000
$0.0285
30,000
$0.0279
45,000+
$0.0273
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount