text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU806

RECTIFIER

ECAD Model:
Mfr. Name: Huixin Electronics Technology
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Huixin Electronics Technology GBU806 - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 20°C/W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
Singapore:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$148.00
USD
Quantity
Unit Price
1,000
$0.148
3,000
$0.145
5,000
$0.144
10,000
$0.142
20,000+
$0.139
Product Variant Information section