Manufacturer Part #
MBR20100CT-E3/4W
MBR20 Series Dual 100 V 150 A Through Hole Schottky Rectifier - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MBR20100CT-E3/4W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MBR20100CT-E3/4W - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 0.65V |
| Configuration: | Dual |
| Thermal Resistance: | 60°C/W |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.525
2,000
$0.52
3,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole