text.skipToContent text.skipToNavigation

Référence fabricant

MBRS260T3G

MBRS260T3G Series 60 V 2 A SMT Schottky Power Rectifier - DO-214AA, SMB

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2424
Product Specification Section
onsemi MBRS260T3G - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 60A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.2mA
Forward Voltage: 630mV
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MBRS260L 40 V, 2.0 A Low VF Schottky Rectifier device employs the Schottky Barrier principle in a metal-to-silicon power rectifier. Features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency switching power supplies; free wheeling diodes and polarity protection diodes.

Key Features:

  • Compact Package with J-Bend Leads Ideal for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Guard-Ring for Over-Voltage Protection
  • Low Forward Voltage Drop
  • Pb-Free Package is Available

Characteristics:

  • Case: Molded Epoxy
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • Weight: 95 mg (Approximately)
  • Cathode Polarity Band
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • ESD Ratings:
    • Machine Model = C
    • Human Body Model = 3B

Learn more about the MBRS2x Family of Schottky Rectifiers

Pricing Section
Stock global :
97 500
États-Unis:
97 500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
272,50 $
USD
Quantité
Prix unitaire
2 500
$0.109
5 000
$0.107
7 500
$0.106
12 500+
$0.104