text.skipToContent text.skipToNavigation

Manufacturer Part #

SK24-LTP

SK Series Single 40 V 50 A Surface Mount Schottky Rectifier - SMB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Micro Commercial Components SK24-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 2mA
Forward Voltage: 50V
Configuration: Single
Diode Capacitance-Max: 50pF
Thermal Resistance: 15°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.80
USD
Quantity
Unit Price
3,000
$0.0346
9,000
$0.0337
12,000
$0.0335
30,000
$0.0327
45,000+
$0.032
Product Variant Information section