text.skipToContent text.skipToNavigation

Manufacturer Part #

SS3P3-M3/84A

SS3P3 Series Single 30 V 50 A Surface Mount Schottky Rectifier - DO-220AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SS3P3-M3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200µA
Forward Voltage: 0.58V
Configuration: Single
Thermal Resistance: 95°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$413.40
USD
Quantity
Unit Price
3,000
$0.0701
6,000
$0.0689
9,000
$0.0682
12,000
$0.0677
15,000+
$0.0661
Product Variant Information section