text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS30M60DJF-TR

STPS30M60DJF Series 30 A 60 V Surface Mount Schottky Rectifier - PowerFLAT 5 x 6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STPS30M60DJF-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 90µA
Forward Voltage: 0.72V
Package Style:  POWER FLAT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Unit Price
3,000+
$0.405
Product Variant Information section