Manufacturer Part #
VS-MBRB20100CT-M3
High Performance Schottky Rectifier, 2 x 10 A - D2Pak
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-263AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Vishay VS-MBRB20100CT-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-MBRB20100CT-M3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 20A |
| Peak Current-Max: | 850A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.95V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 400pF |
| Thermal Resistance: | 50°C/W |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-263AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,400
USA:
6,400
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.69
200
$0.67
500
$0.66
1,250
$0.645
2,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263AB
Mounting Method:
Surface Mount