text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21TW-7

BAS21TW Series 250 V 300 mW Surface Mount Small Signal Diode - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2248
Product Specification Section
Diodes Incorporated BAS21TW-7 - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Triple
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 300mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 10A
Operating Temp Range: -65°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
369,000
Singapore:
369,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$215.70
USD
Quantity
Unit Price
3,000
$0.0719
9,000
$0.0701
12,000
$0.0696
30,000
$0.0682
45,000+
$0.0667