text.skipToContent text.skipToNavigation

Manufacturer Part #

1N3673

Rectifiers Std Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N3673 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 22A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Operating Temp Range: -65°C to +200°C
Package Style:  DO-203AA (DO-4)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
28
Multiple Of:
1
Total
$770.00
USD
Quantity
Unit Price
1
$28.40
4
$28.01
15
$27.64
25
$27.50
50+
$27.05
Product Variant Information section