text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5406G-T

1N5406G Series 420 V Through Hole Glass Passivated Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated 1N5406G-T - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 420V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 40pF
Peak Current-Max: 125A
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,200
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.76
USD
Quantity
Unit Price
1,200
$0.0748
3,600
$0.0728
4,800
$0.0722
12,000
$0.0706
18,000+
$0.0689
Product Variant Information section