text.skipToContent text.skipToNavigation

Manufacturer Part #

DNA30E2200FE

DNA Series 2200 V 30 A Through Hole Planar Passivated Rectifier - I4PAK

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DNA30E2200FE - Technical Attributes
Attributes Table
Type: Planar Passivated
Configuration: Single
Forward Voltage: 1.59V
Reverse Voltage-Max [Vrrm]: 2200V
Reverse Current-Max: 40µA
Diode Capacitance-Max: 7pF
Average Forward Current-Max: 30A
Peak Current-Max: 400A
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$1,187.50
USD
Quantity
Unit Price
25
$4.85
75
$4.78
125
$4.75
375
$4.67
625+
$4.61
Product Variant Information section