text.skipToContent text.skipToNavigation

Manufacturer Part #

S3G-13-F

S3G Series 3 A 400 V Fast Recovery Rectifier Surface Mount - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Diodes Incorporated S3G-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
492,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$247.20
USD
Quantity
Unit Price
3,000
$0.0824
6,000
$0.0809
9,000
$0.0801
12,000
$0.0795
15,000+
$0.0777
Product Variant Information section