text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR8M100P5-13D

100 V 8 A Automotive Surface Mount Super Barrier Rectifier - PowerDI™ 5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR8M100P5-13D - Technical Attributes
Attributes Table
Type: Super Barrier
Configuration: Single
Average Rectified Current-Max: 8A
Forward Voltage: 0.88V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2µA
Peak Current-Max: 160A
Operating Temp Range: -55°C to +175°C
Moisture Sensitivity Level: 1
Package Style:  POWERDI-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$905.00
USD
Quantity
Unit Price
5,000+
$0.181
Product Variant Information section