Manufacturer Part #
BAV116W-7-F
BAV116W Series 4 A 130 V 250 mW Surface Mount Low Leakage Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2235 | ||||||||||
Product Specification Section
Diodes Incorporated BAV116W-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAV116W-7-F - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 130V |
| Reverse Recovery Time-Max: | 3µs |
| Power Dissipation: | 250mW |
| Peak Current-Max: | 4A |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The BAV116W-7-F is a part of BAV116W Series 130 V 250 mW Surface Mount Low Leakage Diode available in a SOD-123 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.
Product Features:
- Surface Mount Package Ideally Suited for Automated Insertion
- Power Dissipation is 250 mW
- Thermal Resistance Junction to Ambient Air is 500 °C/W
- Operating and Storage Temperature Range is -65 to +150 °C
- Very Low Leakage Current
- Peak Reverse DC Blocking Voltage is 130 V
- Forward Continuous Current is 215 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0333
9,000
$0.0324
12,000
$0.0322
30,000
$0.0315
45,000+
$0.0308
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount