Manufacturer Part #
BAV199TQ-7-F
Standard 85V 215mA Dual Series Switching Diode Automotive SOT-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Diodes Incorporated BAV199TQ-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAV199TQ-7-F - Technical Attributes
Attributes Table
| Reverse Current-Max: | 5nA |
| Forward Voltage: | 1.25V |
| Reverse Voltage-Max [Vrrm]: | 85V |
| Reverse Recovery Time-Max: | 3µs |
| Average Forward Current-Max: | 215mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0452
6,000
$0.0444
12,000
$0.0437
15,000
$0.0435
45,000+
$0.042
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount