text.skipToContent text.skipToNavigation

Manufacturer Part #

IDP15E65D2XKSA1

IDP15E65 Series 650 V 15A Standard 2.3 V GEN Purpose Diode

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IDP15E65D2XKSA1 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 40µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 650V
Reverse Recovery Time-Max: 47ns
Power Dissipation: 92W
Operating Temp Range: -40°C to +175°C
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$302.50
USD
Quantity
Unit Price
500
$0.605
1,500
$0.595
2,500
$0.585
5,000
$0.58
10,000+
$0.57
Product Variant Information section