Manufacturer Part #
MMBD7000-7-F
MMBD7000 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Diodes Incorporated MMBD7000-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated MMBD7000-7-F - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 350mW |
| Average Forward Current-Max: | 300mA |
| Peak Current-Max: | 2A |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBD7000-7-F is a part of MMBD7000 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode. It is available in SOT-23 Package.
Features:
- Fast Switching Speed
- Surface Mount Package Ideally Suited for Automated Insertion
- For General Purpose Switching Applications
- High Conductance
- Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
View the available MMBD Series of Switching Diodes
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0135
12,000
$0.0131
45,000
$0.0127
75,000
$0.0126
150,000+
$0.0122
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount