text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6624US

Ultrafast Recovery rectifier diode - military qualified to MIL-PRF-19500/585

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6624US - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 900V
Reverse Current-Max: 0.5µA
Forward Voltage: 1.8V
Configuration: Single
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 60ns
Thermal Resistance: 13°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Package Style:  D-5A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,231.00
USD
Quantity
Unit Price
100+
$12.31
Product Variant Information section