text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5931

1SMB59 Series 18 V ±5 % 3 W Surface Mount Zener Diode - DO-214AA (SMB)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taiwan Semiconductor 1SMB5931 - Technical Attributes
Attributes Table
Product Status: Active
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Operating Temp Range: -55°C to +150°C
Zener Current: 83mA
Configuration: Single
Working Voltage-Nom: 17.1V to 18.9V
No of Terminals: 2
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.105
9,000
$0.104
15,000
$0.103
30,000+
$0.0998
Product Variant Information section