Manufacturer Part #
BZX84B12LT1G
BZX84B12LT1 Series 225 mW 10 mA 12 V SMT Zener Voltage Regulator - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
onsemi BZX84B12LT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 12V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BZX84B12LT1G is a part of BZX84B12 series zener voltage regulator. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-3 package.
Features:
- 225 mW Rating on FR−4 or FR−5 Board
- Zener Breakdown Voltage Range − 2.4 V to 75 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (> 16 kV) per Human Body Model
- Tight Tolerance Series Available
- AEC−Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- Pb−Free Packages are Available
Pricing Section
Global Stock:
27,000
USA:
27,000
Factory Lead Time:
45 Weeks
Quantity
Unit Price
3,000
$0.0282
9,000
$0.0275
15,000
$0.0271
30,000
$0.0267
60,000+
$0.026
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount