text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN1N4960

JAN Series 12 V ±5% 5 W Through Hole Axial Glass Zener Diode - E-Package

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JAN1N4960 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 5W
Forward Voltage: 1.5V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance: 2.5Ω
Operating Temp Range: -65°C to +175°C
Dimension: L  6.1mm x D  3.42mm
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$559.00
USD
Quantity
Unit Price
4
$5.73
15
$5.67
40
$5.63
100
$5.59
250+
$5.52
Product Variant Information section