Manufacturer Part #
MMDL914T3G
Diodes - General Purpose, Power, Switching SS SWITCHING DIODE
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMDL914T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMDL914T3G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1V |
| Reverse Current-Max: | 200mA |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
10,000
$0.0136
20,000
$0.0134
40,000
$0.0132
150,000+
$0.0128
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount