Manufacturer Part #
MMSZ4689-TP
MMSZ4689 Series 5.1 V ±5% 500 mW Surface Mount Silicon Zener Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Micro Commercial Components MMSZ4689-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Location Change
10/04/2024 Details and Download
Change Category: Additional new 2nd sourceChange Classification: MajorChange description: To ensure the ability to continue business operation, it has determined with 2nd source (Dual) in case of unforeseen event interruption.Remark: Full electrical characterization and high reliability testing has been completed to ensure there is no change to device functionality or electrical specifications in the datasheet.Reason for change: To support increasing market demand and supply continuity.
Part Status:
Active
Active
Micro Commercial Components MMSZ4689-TP - Technical Attributes
Attributes Table
| Power Dissipation: | 0.5W |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.95V |
| Reverse Current-Max: | 10µA |
| Voltage Tolerance: | 5% |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Working Voltage-Nom: | 5.1V |
| No of Terminals: | 2 |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0132
9,000
$0.0129
30,000
$0.0126
60,000
$0.0124
120,000+
$0.012
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount