text.skipToContent text.skipToNavigation

Manufacturer Part #

PTZTE2516B

PTZ16B Series 16.86 V 10 uA 1 W Surface Mount Zener Diode - SOD-106

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PTZTE2516B - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 10µA
Working Voltage-Nom: 16.86V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications
The PTZTE2516B is a 16 V and 10 uA Silicon epitaxial planar type Zener Diode with 2-Pins, Available in SOD-106 Package.

Features:

  • Small power mold type (PMDS)
  • High ESD tolerance

Applications:

  • Voltage Regulation

View the PTZTE25 Series of Zener Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$225.00
USD
Quantity
Unit Price
1,500
$0.15
3,000
$0.148
4,500
$0.147
6,000
$0.146
7,500+
$0.144
Product Variant Information section