Manufacturer Part #
PTZTE2516B
PTZ16B Series 16.86 V 10 uA 1 W Surface Mount Zener Diode - SOD-106
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
ROHM PTZTE2516B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM PTZTE2516B - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 10µA |
| Working Voltage-Nom: | 16.86V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The PTZTE2516B is a 16 V and 10 uA Silicon epitaxial planar type Zener Diode with 2-Pins, Available in SOD-106 Package.
Features:
- Small power mold type (PMDS)
- High ESD tolerance
Applications:
- Voltage Regulation
View the PTZTE25 Series of Zener Diodes
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500
$0.15
3,000
$0.148
4,500
$0.147
6,000
$0.146
7,500+
$0.144
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount