text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ5339B-TP

SMBJ5339B Series 5 W 5.6 V Surface Mount Silicon Zener Diode - DO-214AA

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Micro Commercial Components SMBJ5339B-TP - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Working Voltage-Nom: 5.6V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$501.00
USD
Quantity
Unit Price
3,000
$0.167
6,000
$0.165
9,000
$0.164
12,000
$0.163
15,000+
$0.16
Product Variant Information section