text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ5248BLT3G

MMBZ5248BL Series 225 mW 10 mA 18 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
onsemi SZMMBZ5248BLT3G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 18V
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$141.00
USD
Quantity
Unit Price
10,000
$0.0141
20,000
$0.0138
40,000
$0.0136
150,000+
$0.0132
Product Variant Information section