text.skipToContent text.skipToNavigation

Manufacturer Part #

ZM4742A-GS08

ZM4742A Series 1 W 12 V 5 % Tolerance Zener Diode - MELF Glass Case

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay ZM4742A-GS08 - Technical Attributes
Attributes Table
Power Dissipation: 1W
Reverse Current-Max: 5µA
Working Voltage-Nom: 12V
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.00
USD
Quantity
Unit Price
1,500
$0.106
3,000
$0.104
4,500
$0.103
7,500
$0.102
15,000+
$0.0987
Product Variant Information section