text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S300K211

B722 Series 38 V 300 Vrms 93 V Clamp 250 A 1200 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TDK EPCOS B72207S300K211 - Technical Attributes
Attributes Table
Capacitance: 1200pF
Clamping Voltage-Max: 93V
Peak Output Current: 250A
Rated Voltage: 38V
RMS Voltage-Max: 300V
Varistor Voltage Range: 42.3V to 51.7V
Current Rating: 1mA
Energy: 2J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.00
USD
Quantity
Unit Price
1,500
$0.114
4,500
$0.112
7,500
$0.111
15,000
$0.109
30,000+
$0.107
Product Variant Information section