text.skipToContent text.skipToNavigation

Manufacturer Part #

V250LS10P

LS Series 250 VAC/330 VDC 650 Vclamp 25 A 220 pF Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Littelfuse V250LS10P - Technical Attributes
Attributes Table
Peak Output Current: 2.5kA
Rated Voltage: 330V
RMS Voltage-Max: 250V
Varistor Voltage Range: 351V to 429V
Current Rating: 1mA
Energy: 40J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,075.00
USD
Quantity
Unit Price
500
$0.22
1,500
$0.215
10,000
$0.21
15,000+
$0.205
Product Variant Information section