text.skipToContent text.skipToNavigation

Manufacturer Part #

VCAS080526C580RP

VC Series 0805 26 V 18 Vrms 60 V Clamp 100 A 250 pF Automotive Chip Varistor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX VCAS080526C580RP - Technical Attributes
Attributes Table
Capacitance: 250pF
Clamping Voltage-Max: 60V
Peak Output Current: 100A
Rated Voltage: 26|V
RMS Voltage-Max: 18V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
4,000
$0.106
8,000
$0.105
12,000
$0.104
20,000+
$0.102