text.skipToContent text.skipToNavigation

Manufacturer Part #

2DA1971-13

2DA1971 Series 400 V 0.5 A PNP Surface Mount Switching Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 2DA1971-13 - Technical Attributes
Attributes Table
Polarity: PNP
Type: Switching
CE Voltage-Max: 400V
Collector Current Max: 0.5A
Power Dissipation-Tot: 1.5W
DC Current Gain-Min: 140
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
2,500
$0.115
5,000
$0.114
7,500
$0.113
10,000
$0.112
12,500+
$0.11
Product Variant Information section