text.skipToContent text.skipToNavigation

Manufacturer Part #

2N4033

Bipolar (BJT) Transistor PNP 80 V 1 A 800 mW Through Hole TO-39 (TO-205AD)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 2N4033 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 80V
Collector Current Max: 1A
Power Dissipation-Tot: 800mW
Collector - Base Voltage: 80V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 5V
DC Current Gain-Min: 100
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 500MHz
Operating Temp Range: -55°C to +175°C
Fall Time: 50ns
Input Capacitance: 110pF
Moisture Sensitivity Level: 1
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
1,460
Factory Lead Time:
40 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,895.00
USD
Quantity
Unit Price
50
$7.67
100
$7.63
150
$7.61
250
$7.58
500+
$7.52
Product Variant Information section