text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC2412KT146R

2SC2412K Series 50 V 0.15 A SMT NPN General Purpose Transistor - SC-59

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM 2SC2412KT146R - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 0.2W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$190.80
USD
Quantity
Unit Price
3,000
$0.0318
9,000
$0.031
15,000
$0.0307
60,000
$0.0297
90,000+
$0.0291
Product Variant Information section