text.skipToContent text.skipToNavigation

Manufacturer Part #

BC638TA

BC638 Series PNP 60 V 1 W Through Hole Epitaxial Silicon Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
onsemi BC638TA - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 60V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 40
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
12,000
Singapore:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$96.00
USD
Quantity
Unit Price
2,000
$0.048
6,000
$0.0469
10,000
$0.0463
40,000
$0.0449
60,000+
$0.0439
Product Variant Information section