text.skipToContent text.skipToNavigation

Manufacturer Part #

BD681

BD6xxx Series PNP 80 V 4 A Complementary Power Darlington Transistor - SOT-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
STMicroelectronics BD681 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 4A
DC Current Gain-Min: 750
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Surface Mount
Features & Applications
The BD681 device is manufactured in planar base island technology with monolithic Darlington configuration.

Features:

  • Good hFE linearity
  • High fT frequency
  • Monolithic Darlington configuration with integrated antiparallel collector-emitter diode

Applications:

  • Linear and switching industrial equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$1,300.00
USD
Quantity
Unit Price
50
$0.36
200
$0.35
750
$0.345
1,500
$0.34
3,750+
$0.325
Product Variant Information section