text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP183E7764HTSA1

BFP183 Series 12 V 65 mA Low Noise Silicon Bipolar RF Transistor - SOT-143

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BFP183E7764HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
Type: RF
CE Voltage-Max: 12V
Collector Current Max: 65mA
Power Dissipation-Tot: 0.25W
Collector - Base Voltage: 20V
Emitter - Base Voltage: 2V
DC Current Gain-Min: 70
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 8GHz
Noise Figure: 1.4dB
Moisture Sensitivity Level: 1
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$252.30
USD
Quantity
Unit Price
3,000
$0.0841
6,000
$0.0827
12,000
$0.0814
15,000
$0.0809
45,000+
$0.0783
Product Variant Information section