text.skipToContent text.skipToNavigation

Manufacturer Part #

BFP840FESDH6327XTSA1

RF Bipolar Transistor with an integrated ESD protection suitable for 5 GHz band

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BFP840FESDH6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 2.25V
Collector Current Max: 0.035A
Power Dissipation-Tot: 75mW
Collector - Base Voltage: 2.9V
DC Current Gain-Min: 150
Collector - Current Cutoff: 400nA
Configuration: Single / Dual
Frequency - Transition: 85000MHz
Operating Temp Range: -55°C to +150°C
Noise Figure: 1.3dB
Input Capacitance: 0.37pF
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215