text.skipToContent text.skipToNavigation

Manufacturer Part #

BFU610F,115

BFU610 Series 5.5 V 26 dB Gain NPN Wideband Silicon RF Transistor - SOT-343F-4

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BFU610F,115 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 5.5V
Package Style:  SOT-343F-4
Mounting Method: Surface Mount
Features & Applications
The BFU610F Series is a NPN silicon microwave transistor for high speed, low noise applications in a plastic, 4-pin dual-emitter SOT343F package.

Features:

  • 40 GHz fT silicon technology
  • High maximum stable gain 13.5 dB at 5.8 GHz
  • Low noise high gain microwave transistor
  • Noise figure (NF) = 1.7 dB at 5.8 GHz

Applications:

  • AMR
  • Analog/digital cordless applications
  • Bluetooth
  • FM radio
  • GPS
  • Ku band oscillators DRO’s
  • LNB
  • Low noise amplifiers for microwave communications systems
  • LTE, cellular, UMTS
  • Mobile TV
  • RKE
  • WLAN and CDMA applications
  • ZigBee
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section