text.skipToContent text.skipToNavigation

Manufacturer Part #

D44H11

D44H11 Series NPN/PNP 80 V 10 A Silicon Power Transistor Flange Mount - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2532
Product Specification Section
STMicroelectronics D44H11 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 10A
Power Dissipation-Tot: 50W
DC Current Gain-Min: 60
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The D44H11 device is manufactured in low voltage multi epitaxial planar technology. They are intended for general purpose linear and switching applications.

Features:

  • Low collector-emitter saturation voltage
  • Fast switching speed

Applications:

  • Power amplifier
  • Switching circuits
Pricing Section
Global Stock:
2,650
USA:
2,650
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$39.50
USD
Quantity
Unit Price
100
$0.395
250
$0.39
1,000
$0.38
1,500
$0.375
3,750+
$0.365