text.skipToContent text.skipToNavigation

Manufacturer Part #

DXT3906-13

DXT3906 Series 40 V 200 mA PNP Surface Mount Transistor - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DXT3906-13 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 1W
DC Current Gain-Min: 100
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$231.75
USD
Quantity
Unit Price
2,500
$0.0927
5,000
$0.0912
10,000
$0.0896
12,500
$0.0891
37,500+
$0.0862
Product Variant Information section