text.skipToContent text.skipToNavigation

Manufacturer Part #

FMB2907A

FMB2907 Series 60 V 0.6 A 700 mW SMT PNP General Purpose Transistor - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FMB2907A - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 600mA
Power Dissipation-Tot: 700mW
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The FMB2907A is a 60 V PNP Multi-Chip General Purpose Amplifiers. This device is designed for use as a general purpose amplifier and switch requiring collector currents to 500 mA

Features:

  • Collector-Emitter Voltage:60 V
  • Collector-Base Voltage: 60 V
  • Emitter-Base Voltage:5.0 V
  • Collector Current - Continuous:600 mA
  • Operating Temperature Range:-55°C to 150°C

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$954.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.106
12,000
$0.105
15,000+
$0.103
Product Variant Information section