text.skipToContent text.skipToNavigation

Manufacturer Part #

FZT694BTA

FZT694B Series NPN 1 A 120 V SMT Silicon Medium Power Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2340
Product Specification Section
Diodes Incorporated FZT694BTA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 120V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications
The FZT694BTA is a NPN Silicon planar medium power high gain Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-223 package.

Features:

  • High VCEO / Very Low Saturation Voltage
  • Gain of 400 at IC=200 mA

Applications:

  • Darlington replacement
  • Relay / solenoid driver

View the List of available FZT6 Series of Transistors

Pricing Section
Global Stock:
0
Singapore:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
10,000+
$0.21