text.skipToContent text.skipToNavigation

Manufacturer Part #

KSA1298YMTF

KSA Series PNP 200 mW 25 V 800 mA SMT Epitaxial Silicon Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi KSA1298YMTF - Technical Attributes
Attributes Table
Polarity: PNP
Type: Epitaxial
CE Voltage-Max: 25V
Collector Current Max: 800mA
Power Dissipation-Tot: 200mW
DC Current Gain-Min: 160
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,032.00
USD
Quantity
Unit Price
3,000
$0.0363
9,000
$0.0354
12,000
$0.0352
30,000
$0.0344
45,000+
$0.0337
Product Variant Information section