text.skipToContent text.skipToNavigation

Manufacturer Part #

PDTC123JU,115

PDTC123JU Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Nexperia PDTC123JU,115 - Technical Attributes
Attributes Table
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The PDTC123JU,115 is a NPN resistor-equipped transistor.

Features:

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Applications:

  • Automotive and industrial segments
  • Control of IC inputs
  • Switching loads
  • Cost-saving alternative for BC847/857 series

 

 

Pricing Section
Global Stock:
18,000
Singapore:
18,000
99,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$69.30
USD
Quantity
Unit Price
3,000
$0.0231
9,000
$0.0226
30,000
$0.022
60,000
$0.0217
120,000+
$0.0211
Product Variant Information section